
MFR-25FRF52-324R | |
---|---|
DigiKey Part Number | 13-MFR-25FRF52-324RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-324RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-324R |
Description | RES 324 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-324R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
25 | 0,02800 € | 0,70 € |
50 | 0,02460 € | 1,23 € |
100 | 0,02150 € | 2,15 € |
250 | 0,01824 € | 4,56 € |
500 | 0,01622 € | 8,11 € |
1 000 | 0,01445 € | 14,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,01133 € | 56,65 € |
10 000 | 0,01031 € | 103,10 € |
15 000 | 0,00978 € | 146,70 € |
25 000 | 0,00919 € | 229,75 € |
35 000 | 0,00883 € | 309,05 € |
50 000 | 0,00849 € | 424,50 € |
60 000 | 0,00832 € | 499,20 € |
120 000 | 0,00775 € | 930,00 € |
125 000 | 0,00772 € | 965,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |