
RSF200JR-73-2K2 | |
|---|---|
DigiKey Part Number | 13-RSF200JR-73-2K2TR-ND - Tape & Reel (TR) 13-RSF200JR-73-2K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-2K2 |
Description | RES 2.2K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,10900 € | 5,45 € |
| 100 | 0,09670 € | 9,67 € |
| 250 | 0,08332 € | 20,83 € |
| 500 | 0,07492 € | 37,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,06643 € | 66,43 € |
| 2 000 | 0,06047 € | 120,94 € |
| 3 000 | 0,05741 € | 172,23 € |
| 5 000 | 0,05394 € | 269,70 € |
| 7 000 | 0,05187 € | 363,09 € |
| 10 000 | 0,04986 € | 498,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

