
RSF200JR-73-1K5 | |
|---|---|
DigiKey Part Number | 13-RSF200JR-73-1K5TR-ND - Tape & Reel (TR) 13-RSF200JR-73-1K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-1K5 |
Description | RES 1.5K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,10900 € | 5,45 € |
| 100 | 0,09670 € | 9,67 € |
| 250 | 0,08332 € | 20,83 € |
| 500 | 0,07492 € | 37,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,06643 € | 66,43 € |
| 2 000 | 0,06047 € | 120,94 € |
| 3 000 | 0,05741 € | 172,23 € |
| 5 000 | 0,05394 € | 269,70 € |
| 7 000 | 0,05187 € | 363,09 € |
| 10 000 | 0,04986 € | 498,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

