6.04 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD076K04L

DigiKey Part Number
13-RP0402BRD076K04LTR-ND - Tape & Reel (TR)
13-RP0402BRD076K04LCT-ND - Cut Tape (CT)
13-RP0402BRD076K04LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD076K04L
Description
RES 6.04K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD076K04LYAGEO34413-AT0402BRD076K04LCT-ND0,17000 €Parametric Equivalent
In-Stock: 4 617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10100 €1,01 €
250,09400 €2,35 €
500,08900 €4,45 €
1000,08410 €8,41 €
2500,07804 €19,51 €
5000,07390 €36,95 €
1 0000,07015 €70,15 €
5 0000,06278 €313,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05729 €572,90 €
20 0000,05509 €1 101,80 €
30 0000,05392 €1 617,60 €
50 0000,05258 €2 629,00 €
70 0000,05176 €3 623,20 €
100 0000,05095 €5 095,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €