
RL0603FR-070R047L | |
|---|---|
DigiKey Part Number | 311-.047QTR-ND - Tape & Reel (TR) 311-.047QCT-ND - Cut Tape (CT) 311-.047QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R047L |
Description | RES 0.047 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R047L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,16160 € | 8,08 € |
| 100 | 0,14450 € | 14,45 € |
| 250 | 0,12708 € | 31,77 € |
| 500 | 0,11702 € | 58,51 € |
| 1 000 | 0,10903 € | 109,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09077 € | 453,85 € |
| 10 000 | 0,08725 € | 872,50 € |
| 15 000 | 0,08553 € | 1 282,95 € |
| 25 000 | 0,08366 € | 2 091,50 € |
| 35 000 | 0,08259 € | 2 890,65 € |
| 50 000 | 0,08158 € | 4 079,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

