
RL0402FR-070R56L | |
|---|---|
DigiKey Part Number | 13-RL0402FR-070R56LTR-ND - Tape & Reel (TR) 13-RL0402FR-070R56LCT-ND - Cut Tape (CT) 13-RL0402FR-070R56LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402FR-070R56L |
Description | RES 0.56 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0402FR-070R56L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07640 € | 7,64 € |
| 250 | 0,06532 € | 16,33 € |
| 500 | 0,05888 € | 29,44 € |
| 1 000 | 0,05378 € | 53,78 € |
| 5 000 | 0,04564 € | 228,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04081 € | 408,10 € |
| 20 000 | 0,03903 € | 780,60 € |
| 30 000 | 0,03816 € | 1 144,80 € |
| 50 000 | 0,03722 € | 1 861,00 € |
| 70 000 | 0,03668 € | 2 567,60 € |
| 100 000 | 0,03617 € | 3 617,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

