2.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-072K7L

DigiKey Part Number
13-RC2512JK-072K7LTR-ND - Tape & Reel (TR)
13-RC2512JK-072K7LCT-ND - Cut Tape (CT)
13-RC2512JK-072K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-072K7L
Description
RES 2.7K OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-072K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11000 €1,10 €
250,08760 €2,19 €
500,07500 €3,75 €
1000,06520 €6,52 €
2500,05528 €13,82 €
5000,04954 €24,77 €
1 0000,04501 €45,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03637 €145,48 €
8 0000,03423 €273,84 €
12 0000,03318 €398,16 €
20 0000,03205 €641,00 €
28 0000,03140 €879,20 €
40 0000,03079 €1 231,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €