
RC2512FK-0722RL | |
|---|---|
DigiKey Part Number | YAG3392TR-ND - Tape & Reel (TR) YAG3392CT-ND - Cut Tape (CT) YAG3392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0722RL |
Description | RES 22 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0722RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11280 € | 2,82 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08560 € | 8,56 € |
| 250 | 0,07348 € | 18,37 € |
| 500 | 0,06648 € | 33,24 € |
| 1 000 | 0,06094 € | 60,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05003 € | 200,12 € |
| 8 000 | 0,04740 € | 379,20 € |
| 12 000 | 0,04612 € | 553,44 € |
| 20 000 | 0,04473 € | 894,60 € |
| 28 000 | 0,04394 € | 1 230,32 € |
| 40 000 | 0,04319 € | 1 727,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

