
| RC2512FK-07162KL | |
|---|---|
| DigiKey Part Number | 13-RC2512FK-07162KLTR-ND - Tape & Reel (TR) 13-RC2512FK-07162KLCT-ND - Cut Tape (CT) 13-RC2512FK-07162KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC2512FK-07162KL | 
| Description | RES 162K OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 162 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC2512FK-07162KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,23000 € | 0,23 € | 
| 10 | 0,12900 € | 1,29 € | 
| 25 | 0,12360 € | 3,09 € | 
| 50 | 0,11900 € | 5,95 € | 
| 100 | 0,06730 € | 6,73 € | 
| 250 | 0,06560 € | 16,40 € | 
| 500 | 0,06384 € | 31,92 € | 
| 1 000 | 0,05771 € | 57,71 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,03848 € | 153,92 € | 
| Unit Price without VAT: | 0,23000 € | 
|---|---|
| Unit Price with VAT: | 0,27600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France