
RC2010JK-07470RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-07470RLTR-ND - Tape & Reel (TR) 13-RC2010JK-07470RLCT-ND - Cut Tape (CT) 13-RC2010JK-07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-07470RL |
Description | RES 470 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04570 € | 4,57 € |
| 250 | 0,03812 € | 9,53 € |
| 500 | 0,03372 € | 16,86 € |
| 1 000 | 0,03024 € | 30,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02386 € | 95,44 € |
| 8 000 | 0,02222 € | 177,76 € |
| 12 000 | 0,02142 € | 257,04 € |
| 20 000 | 0,02056 € | 411,20 € |
| 28 000 | 0,02006 € | 561,68 € |
| 40 000 | 0,01959 € | 783,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

