
RC2010FK-072R2L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-072R2LTR-ND - Tape & Reel (TR) 13-RC2010FK-072R2LCT-ND - Cut Tape (CT) 13-RC2010FK-072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-072R2L |
Description | RES 2.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,10940 € | 5,47 € |
| 100 | 0,09640 € | 9,64 € |
| 250 | 0,08316 € | 20,79 € |
| 500 | 0,07558 € | 37,79 € |
| 1 000 | 0,06954 € | 69,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05748 € | 229,92 € |
| 8 000 | 0,05462 € | 436,96 € |
| 12 000 | 0,05322 € | 638,64 € |
| 20 000 | 0,05171 € | 1 034,20 € |
| 28 000 | 0,05084 € | 1 423,52 € |
| 40 000 | 0,05002 € | 2 000,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

