
| RL0603FR-070R25L | |
|---|---|
| DigiKey Part Number | 13-RL0603FR-070R25LTR-ND - Tape & Reel (TR) 13-RL0603FR-070R25LCT-ND - Cut Tape (CT) 13-RL0603FR-070R25LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RL0603FR-070R25L | 
| Description | RES 0.25 OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 250 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RL0603FR-070R25L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±800ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,13000 € | 0,13 € | 
| 10 | 0,05400 € | 0,54 € | 
| 100 | 0,04110 € | 4,11 € | 
| 1 000 | 0,03585 € | 35,85 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,02886 € | 144,30 € | 
| 10 000 | 0,02361 € | 236,10 € | 
| Unit Price without VAT: | 0,13000 € | 
|---|---|
| Unit Price with VAT: | 0,15600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France