
RC1210JR-0762RL | |
---|---|
DigiKey Part Number | 13-RC1210JR-0762RLTR-ND - Tape & Reel (TR) 13-RC1210JR-0762RLCT-ND - Cut Tape (CT) 13-RC1210JR-0762RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0762RL |
Description | RES 62 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0762RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,05800 € | 0,58 € |
25 | 0,04560 € | 1,14 € |
50 | 0,03820 € | 1,91 € |
100 | 0,03240 € | 3,24 € |
250 | 0,02660 € | 6,65 € |
500 | 0,02326 € | 11,63 € |
1 000 | 0,02062 € | 20,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,01642 € | 82,10 € |
10 000 | 0,01520 € | 152,00 € |
15 000 | 0,01461 € | 219,15 € |
25 000 | 0,01396 € | 349,00 € |
35 000 | 0,01359 € | 475,65 € |
50 000 | 0,01325 € | 662,50 € |
60 000 | 0,01308 € | 784,80 € |
120 000 | 0,01255 € | 1 506,00 € |
125 000 | 0,01252 € | 1 565,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |