RC1210JR-07100KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4 963
Unit Price: 0,20000 €
Datasheet

Upgrade


YAGEO
In Stock: 9 450
Unit Price: 0,18000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03221 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03028 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02387 €
Datasheet

Upgrade


YAGEO
In Stock: 18 200
Unit Price: 0,13000 €
Datasheet

Similar


Vishay Dale
In Stock: 39 358
Unit Price: 0,18000 €
Datasheet

Similar


Vishay Dale
In Stock: 4 636
Unit Price: 0,30000 €
Datasheet

Similar


Panasonic Industry
In Stock: 33 638
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2 855
Unit Price: 0,29000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,10794 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01838 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,24000 €
Datasheet
100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-07100KL

DigiKey Part Number
13-RC1210JR-07100KLTR-ND - Tape & Reel (TR)
13-RC1210JR-07100KLCT-ND - Cut Tape (CT)
13-RC1210JR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-07100KL
Description
RES 100K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06200 €0,62 €
250,04800 €1,20 €
500,04020 €2,01 €
1000,03400 €3,40 €
2500,02792 €6,98 €
5000,02442 €12,21 €
1 0000,02166 €21,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01627 €81,35 €
10 0000,01506 €150,60 €
15 0000,01447 €217,05 €
25 0000,01383 €345,75 €
35 0000,01347 €471,45 €
50 0000,01312 €656,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15600 €