Upgrade
Upgrade
Similar
Similar
Similar
Similar

RC1210FR-078K2L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-078K2LTR-ND - Tape & Reel (TR) 13-RC1210FR-078K2LCT-ND - Cut Tape (CT) 13-RC1210FR-078K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-078K2L |
Description | RES 8.2K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-078K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03340 € | 3,34 € |
| 250 | 0,02752 € | 6,88 € |
| 500 | 0,02410 € | 12,05 € |
| 1 000 | 0,02140 € | 21,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01709 € | 85,45 € |
| 10 000 | 0,01584 € | 158,40 € |
| 15 000 | 0,01523 € | 228,45 € |
| 25 000 | 0,01456 € | 364,00 € |
| 35 000 | 0,01419 € | 496,65 € |
| 50 000 | 0,01383 € | 691,50 € |
| 60 000 | 0,01366 € | 819,60 € |
| 120 000 | 0,01311 € | 1 573,20 € |
| 125 000 | 0,01308 € | 1 635,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |





