
RC1210FR-07221RL | |
---|---|
DigiKey Part Number | 13-RC1210FR-07221RLTR-ND - Tape & Reel (TR) 13-RC1210FR-07221RLCT-ND - Cut Tape (CT) 13-RC1210FR-07221RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07221RL |
Description | RES 221 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07221RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06000 € | 0,60 € |
25 | 0,04720 € | 1,18 € |
50 | 0,03940 € | 1,97 € |
100 | 0,03350 € | 3,35 € |
250 | 0,02752 € | 6,88 € |
500 | 0,02412 € | 12,06 € |
1 000 | 0,02141 € | 21,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,01225 € | 61,25 € |
10 000 | 0,01137 € | 113,70 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |