
RC1206JR-0722ML | |
---|---|
DigiKey Part Number | 13-RC1206JR-0722MLTR-ND - Tape & Reel (TR) 13-RC1206JR-0722MLCT-ND - Cut Tape (CT) 13-RC1206JR-0722MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0722ML |
Description | RES 22M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0722ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,03900 € | 0,39 € |
25 | 0,03760 € | 0,94 € |
50 | 0,03580 € | 1,79 € |
100 | 0,03370 € | 3,37 € |
250 | 0,03148 € | 7,87 € |
500 | 0,03066 € | 15,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,02887 € | 144,35 € |
10 000 | 0,02100 € | 210,00 € |
50 000 | 0,01754 € | 877,00 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13200 € |