
RC1206FR-7W20RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W20RLTR-ND - Tape & Reel (TR) 13-RC1206FR-7W20RLCT-ND - Cut Tape (CT) 13-RC1206FR-7W20RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W20RL |
Description | RES 20 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W20RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04490 € | 4,49 € |
| 250 | 0,03736 € | 9,34 € |
| 500 | 0,03302 € | 16,51 € |
| 1 000 | 0,02959 € | 29,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02276 € | 113,80 € |
| 10 000 | 0,02126 € | 212,60 € |
| 15 000 | 0,02052 € | 307,80 € |
| 25 000 | 0,01973 € | 493,25 € |
| 35 000 | 0,01928 € | 674,80 € |
| 50 000 | 0,01885 € | 942,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

