
RC1206FR-1311KL | |
---|---|
DigiKey Part Number | 13-RC1206FR-1311KLTR-ND - Tape & Reel (TR) 13-RC1206FR-1311KLCT-ND - Cut Tape (CT) 13-RC1206FR-1311KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1311KL |
Description | RES 11K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1311KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02200 € | 0,22 € |
25 | 0,01920 € | 0,48 € |
50 | 0,01660 € | 0,83 € |
100 | 0,01480 € | 1,48 € |
250 | 0,01072 € | 2,68 € |
500 | 0,00812 € | 4,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | 0,00612 € | 122,40 € |
40 000 | 0,00525 € | 210,00 € |
60 000 | 0,00522 € | 313,20 € |
100 000 | 0,00521 € | 521,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |