
RC1206FR-071R07L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-071R07LTR-ND - Tape & Reel (TR) 13-RC1206FR-071R07LCT-ND - Cut Tape (CT) 13-RC1206FR-071R07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071R07L |
Description | RES 1.07 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.07 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071R07L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,02060 € | 2,06 € |
| 250 | 0,01952 € | 4,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01662 € | 83,10 € |
| 10 000 | 0,01400 € | 140,00 € |
| 15 000 | 0,01225 € | 183,75 € |
| 25 000 | 0,01050 € | 262,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

