
RC1206FR-0713K3P | |
|---|---|
DigiKey Part Number | 13-RC1206FR-0713K3PTR-ND - Tape & Reel (TR) 13-RC1206FR-0713K3PCT-ND - Cut Tape (CT) 13-RC1206FR-0713K3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0713K3P |
Description | RES 13.3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04600 € | 1,15 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03250 € | 3,25 € |
| 250 | 0,02660 € | 6,65 € |
| 500 | 0,02322 € | 11,61 € |
| 1 000 | 0,02056 € | 20,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01538 € | 76,90 € |
| 10 000 | 0,01422 € | 142,20 € |
| 15 000 | 0,01365 € | 204,75 € |
| 25 000 | 0,01303 € | 325,75 € |
| 35 000 | 0,01268 € | 443,80 € |
| 50 000 | 0,01235 € | 617,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

