
RC1206FR-0710RP | |
---|---|
DigiKey Part Number | YAG1337TR-ND - Tape & Reel (TR) YAG1337CT-ND - Cut Tape (CT) YAG1337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0710RP |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0710RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,02700 € | 0,27 € |
25 | 0,02600 € | 0,65 € |
50 | 0,02540 € | 1,27 € |
100 | 0,02190 € | 2,19 € |
250 | 0,02024 € | 5,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,02275 € | 113,75 € |
10 000 | 0,01225 € | 122,50 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,12000 € |