
RC0805FR-078M45L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-078M45LTR-ND - Tape & Reel (TR) 13-RC0805FR-078M45LCT-ND - Cut Tape (CT) 13-RC0805FR-078M45LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-078M45L |
Description | RES 8.45M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.45 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-078M45L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01260 € | 1,26 € |
| 250 | 0,00988 € | 2,47 € |
| 500 | 0,00834 € | 4,17 € |
| 1 000 | 0,00711 € | 7,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00517 € | 25,85 € |
| 10 000 | 0,00462 € | 46,20 € |
| 15 000 | 0,00435 € | 65,25 € |
| 25 000 | 0,00405 € | 101,25 € |
| 35 000 | 0,00389 € | 136,15 € |
| 50 000 | 0,00373 € | 186,50 € |
| 60 000 | 0,00365 € | 219,00 € |
| 120 000 | 0,00341 € | 409,20 € |
| 125 000 | 0,00340 € | 425,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

