
RC1206FR-7W52K3L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W52K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W52K3L |
Description | RES 52.3K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W52K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02283 € | 114,15 € |
| Unit Price without VAT: | 0,02283 € |
|---|---|
| Unit Price with VAT: | 0,02740 € |

