
| RC0805FR-071R5L | |
|---|---|
| DigiKey Part Number | 311-1.50CRTR-ND - Tape & Reel (TR) 311-1.50CRCT-ND - Cut Tape (CT) 311-1.50CRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0805FR-071R5L | 
| Description | RES 1.5 OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0805FR-071R5L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04000 € | 0,40 € | 
| 25 | 0,03040 € | 0,76 € | 
| 50 | 0,02520 € | 1,26 € | 
| 100 | 0,02100 € | 2,10 € | 
| 250 | 0,01688 € | 4,22 € | 
| 500 | 0,01450 € | 7,25 € | 
| 1 000 | 0,01265 € | 12,65 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,00968 € | 48,40 € | 
| 10 000 | 0,00882 € | 88,20 € | 
| 15 000 | 0,00840 € | 126,00 € | 
| 25 000 | 0,00795 € | 198,75 € | 
| 35 000 | 0,00769 € | 269,15 € | 
| 50 000 | 0,00744 € | 372,00 € | 
| 60 000 | 0,00733 € | 439,80 € | 
| 120 000 | 0,00695 € | 834,00 € | 
| 125 000 | 0,00693 € | 866,25 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France