
PT0402FR-7W0R33L | |
|---|---|
DigiKey Part Number | 13-PT0402FR-7W0R33LTR-ND - Tape & Reel (TR) 13-PT0402FR-7W0R33LCT-ND - Cut Tape (CT) 13-PT0402FR-7W0R33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-7W0R33L |
Description | RES 0.33 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402FR-7W0R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16000 € | 4,00 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12620 € | 12,62 € |
| 250 | 0,10908 € | 27,27 € |
| 500 | 0,09832 € | 49,16 € |
| 1 000 | 0,08918 € | 89,18 € |
| 5 000 | 0,07291 € | 364,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06759 € | 675,90 € |
| 20 000 | 0,06307 € | 1 261,40 € |
| 30 000 | 0,06075 € | 1 822,50 € |
| 50 000 | 0,05813 € | 2 906,50 € |
| 70 000 | 0,05695 € | 3 986,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

