


CC0201KRX5R6BB102 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX5R6BB102TR-ND - Tape & Reel (TR) 13-CC0201KRX5R6BB102CT-ND - Cut Tape (CT) 13-CC0201KRX5R6BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R6BB102 |
Description | CAP CER 1000PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R6BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01200 € | 1,20 € |
| 500 | 0,00844 € | 4,22 € |
| 1 000 | 0,00734 € | 7,34 € |
| 2 500 | 0,00619 € | 15,47 € |
| 5 000 | 0,00550 € | 27,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00444 € | 66,60 € |
| 30 000 | 0,00404 € | 121,20 € |
| 45 000 | 0,00385 € | 173,25 € |
| 75 000 | 0,00363 € | 272,25 € |
| 105 000 | 0,00350 € | 367,50 € |
| 150 000 | 0,00338 € | 507,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

