
RC0603JR-1351KL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-1351KLTR-ND - Tape & Reel (TR) 13-RC0603JR-1351KLCT-ND - Cut Tape (CT) 13-RC0603JR-1351KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1351KL |
Description | RES 51K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-1351KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01280 € | 0,32 € |
| 50 | 0,01000 € | 0,50 € |
| 100 | 0,00810 € | 0,81 € |
| 250 | 0,00616 € | 1,54 € |
| 500 | 0,00512 € | 2,56 € |
| 1 000 | 0,00428 € | 4,28 € |
| 5 000 | 0,00298 € | 14,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,00231 € | 46,20 € |
| 40 000 | 0,00207 € | 82,80 € |
| 60 000 | 0,00196 € | 117,60 € |
| 100 000 | 0,00184 € | 184,00 € |
| 140 000 | 0,00176 € | 246,40 € |
| 200 000 | 0,00170 € | 340,00 € |
| 240 000 | 0,00167 € | 400,80 € |
| 480 000 | 0,00156 € | 748,80 € |
| 500 000 | 0,00156 € | 780,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

