
RC0603FR-133KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-133KLTR-ND - Tape & Reel (TR) 13-RC0603FR-133KLCT-ND - Cut Tape (CT) 13-RC0603FR-133KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-133KL |
Description | RES 3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-133KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01040 € | 1,04 € |
| 250 | 0,00800 € | 2,00 € |
| 500 | 0,00664 € | 3,32 € |
| 1 000 | 0,00562 € | 5,62 € |
| 5 000 | 0,00399 € | 19,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,00315 € | 63,00 € |
| 40 000 | 0,00285 € | 114,00 € |
| 60 000 | 0,00271 € | 162,60 € |
| 100 000 | 0,00255 € | 255,00 € |
| 140 000 | 0,00246 € | 344,40 € |
| 200 000 | 0,00238 € | 476,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

