
RC0805FR-10470RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-10470RLTR-ND - Tape & Reel (TR) 13-RC0805FR-10470RLCT-ND - Cut Tape (CT) 13-RC0805FR-10470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-10470RL |
Description | RES 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-10470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,00800 € | 0,20 € |
| 50 | 0,00540 € | 0,27 € |
| 100 | 0,00510 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00350 € | 35,00 € |
| 20 000 | 0,00347 € | 69,40 € |
| 30 000 | 0,00341 € | 102,30 € |
| 50 000 | 0,00322 € | 161,00 € |
| 70 000 | 0,00321 € | 224,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

