RC0603FR-1022R1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05686 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 185 686
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19 900
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00469 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 191 719
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00711 €
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1022R1L

DigiKey Part Number
13-RC0603FR-1022R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0603FR-1022R1L
Description
RES 22.1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-1022R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00276 €27,60 €
Manufacturers Standard Package
Unit Price without VAT:0,00276 €
Unit Price with VAT:0,00331 €