
RC0603FR-071R02L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-071R02LTR-ND - Tape & Reel (TR) 13-RC0603FR-071R02LCT-ND - Cut Tape (CT) 13-RC0603FR-071R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-071R02L |
Description | RES 1.02 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.02 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-071R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01550 € | 1,55 € |
| 250 | 0,01220 € | 3,05 € |
| 500 | 0,01034 € | 5,17 € |
| 1 000 | 0,00887 € | 8,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00619 € | 30,95 € |
| 10 000 | 0,00556 € | 55,60 € |
| 15 000 | 0,00525 € | 78,75 € |
| 25 000 | 0,00492 € | 123,00 € |
| 35 000 | 0,00473 € | 165,55 € |
| 50 000 | 0,00455 € | 227,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

