
RT0805FRE0778K7L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0778K7LTR-ND - Tape & Reel (TR) 13-RT0805FRE0778K7LCT-ND - Cut Tape (CT) 13-RT0805FRE0778K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0778K7L |
Description | RES SMD 78.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0778K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01480 € | 1,48 € |
| 250 | 0,01048 € | 2,62 € |
| 500 | 0,01024 € | 5,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00875 € | 43,75 € |
| 10 000 | 0,00838 € | 83,80 € |
| 25 000 | 0,00811 € | 202,75 € |
| 35 000 | 0,00794 € | 277,90 € |
| 50 000 | 0,00777 € | 388,50 € |
| 60 000 | 0,00769 € | 461,40 € |
| 120 000 | 0,00740 € | 888,00 € |
| 125 000 | 0,00739 € | 923,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

