
| RC0402JR-13750RL | |
|---|---|
| DigiKey Part Number | 13-RC0402JR-13750RLTR-ND - Tape & Reel (TR) 13-RC0402JR-13750RLCT-ND - Cut Tape (CT) 13-RC0402JR-13750RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0402JR-13750RL | 
| Description | RES 750 OHM 5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 750 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0402JR-13750RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01500 € | 0,15 € | 
| 25 | 0,01080 € | 0,27 € | 
| 50 | 0,00860 € | 0,43 € | 
| 100 | 0,00690 € | 0,69 € | 
| 250 | 0,00520 € | 1,30 € | 
| 500 | 0,00428 € | 2,14 € | 
| 1 000 | 0,00356 € | 3,56 € | 
| 5 000 | 0,00243 € | 12,15 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 000 | 0,00160 € | 80,00 € | 
| 100 000 | 0,00145 € | 145,00 € | 
| 150 000 | 0,00138 € | 207,00 € | 
| 250 000 | 0,00130 € | 325,00 € | 
| 350 000 | 0,00126 € | 441,00 € | 
| 500 000 | 0,00122 € | 610,00 € | 
| 600 000 | 0,00120 € | 720,00 € | 
| 1 200 000 | 0,00113 € | 1 356,00 € | 
| 1 250 000 | 0,00113 € | 1 412,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France