560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-13560RL

DigiKey Part Number
13-RC0402JR-13560RLTR-ND - Tape & Reel (TR)
13-RC0402JR-13560RLCT-ND - Cut Tape (CT)
13-RC0402JR-13560RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-13560RL
Description
RES 560 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-13560RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98 811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
250,01160 €0,29 €
500,00900 €0,45 €
1000,00720 €0,72 €
2500,00548 €1,37 €
5000,00450 €2,25 €
1 0000,00374 €3,74 €
5 0000,00256 €12,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,00159 €79,50 €
100 0000,00144 €144,00 €
150 0000,00137 €205,50 €
250 0000,00129 €322,50 €
350 0000,00125 €437,50 €
500 0000,00121 €605,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €