
RC0402JR-134R7L | |
|---|---|
DigiKey Part Number | 13-RC0402JR-134R7LTR-ND - Tape & Reel (TR) 13-RC0402JR-134R7LCT-ND - Cut Tape (CT) 13-RC0402JR-134R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-134R7L |
Description | RES 4.7 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-134R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00850 € | 0,85 € |
| 250 | 0,00652 € | 1,63 € |
| 500 | 0,00542 € | 2,71 € |
| 1 000 | 0,00455 € | 4,55 € |
| 5 000 | 0,00318 € | 15,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00216 € | 108,00 € |
| 100 000 | 0,00198 € | 198,00 € |
| 150 000 | 0,00189 € | 283,50 € |
| 250 000 | 0,00180 € | 450,00 € |
| 350 000 | 0,00174 € | 609,00 € |
| 500 000 | 0,00169 € | 845,00 € |
| 600 000 | 0,00166 € | 996,00 € |
| 1 200 000 | 0,00159 € | 1 908,00 € |
| 1 250 000 | 0,00158 € | 1 975,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

