
RC0402JR-075R1L | |
|---|---|
DigiKey Part Number | 311-5.1JRTR-ND - Tape & Reel (TR) 311-5.1JRCT-ND - Cut Tape (CT) 311-5.1JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-075R1L |
Description | RES 5.1 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-075R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01400 € | 0,35 € |
| 50 | 0,01100 € | 0,55 € |
| 100 | 0,00890 € | 0,89 € |
| 250 | 0,00688 € | 1,72 € |
| 500 | 0,00568 € | 2,84 € |
| 1 000 | 0,00477 € | 4,77 € |
| 5 000 | 0,00334 € | 16,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00276 € | 27,60 € |
| 20 000 | 0,00245 € | 49,00 € |
| 30 000 | 0,00230 € | 69,00 € |
| 50 000 | 0,00214 € | 107,00 € |
| 70 000 | 0,00205 € | 143,50 € |
| 100 000 | 0,00196 € | 196,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |



