
RC0402FR-075K6P | |
|---|---|
DigiKey Part Number | 13-RC0402FR-075K6PTR-ND - Tape & Reel (TR) 13-RC0402FR-075K6PCT-ND - Cut Tape (CT) 13-RC0402FR-075K6PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-075K6P |
Description | RES 5.6K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01290 € | 1,29 € |
| 250 | 0,01008 € | 2,52 € |
| 500 | 0,00850 € | 4,25 € |
| 1 000 | 0,00723 € | 7,23 € |
| 5 000 | 0,00525 € | 26,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00442 € | 44,20 € |
| 20 000 | 0,00399 € | 79,80 € |
| 30 000 | 0,00378 € | 113,40 € |
| 50 000 | 0,00356 € | 178,00 € |
| 70 000 | 0,00343 € | 240,10 € |
| 100 000 | 0,00330 € | 330,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

