
RT0603BRD07634KL | |
---|---|
DigiKey Part Number | 13-RT0603BRD07634KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07634KLCT-ND - Cut Tape (CT) 13-RT0603BRD07634KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07634KL |
Description | RES SMD 634K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 634 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07634KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,03150 € | 157,50 € |
10 000 | 0,02625 € | 262,50 € |
15 000 | 0,02622 € | 393,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06900 € | 0,69 € |
25 | 0,06840 € | 1,71 € |
50 | 0,06740 € | 3,37 € |
100 | 0,05950 € | 5,95 € |
250 | 0,05164 € | 12,91 € |
500 | 0,03528 € | 17,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06800 € | 0,68 € |
25 | 0,05920 € | 1,48 € |
50 | 0,05160 € | 2,58 € |
100 | 0,04860 € | 4,86 € |
250 | 0,04548 € | 11,37 € |
500 | 0,03528 € | 17,64 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13200 € |