
RC0402BR-07499RL | |
---|---|
DigiKey Part Number | 13-RC0402BR-07499RLTR-ND - Tape & Reel (TR) 13-RC0402BR-07499RLCT-ND - Cut Tape (CT) 13-RC0402BR-07499RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402BR-07499RL |
Description | RES 499 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402BR-07499RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,12200 € | 1,22 € |
25 | 0,09840 € | 2,46 € |
50 | 0,08500 € | 4,25 € |
100 | 0,07420 € | 7,42 € |
250 | 0,06344 € | 15,86 € |
500 | 0,05724 € | 28,62 € |
1 000 | 0,05233 € | 52,33 € |
5 000 | 0,04446 € | 222,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,04216 € | 421,60 € |
20 000 | 0,04034 € | 806,80 € |
30 000 | 0,03945 € | 1 183,50 € |
50 000 | 0,03848 € | 1 924,00 € |
70 000 | 0,03793 € | 2 655,10 € |
100 000 | 0,03741 € | 3 741,00 € |
120 000 | 0,03716 € | 4 459,20 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27600 € |