
RC0100FR-07619RL | |
|---|---|
DigiKey Part Number | YAG6391TR-ND - Tape & Reel (TR) YAG6391CT-ND - Cut Tape (CT) YAG6391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07619RL |
Description | RES 619 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07619RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05740 € | 5,74 € |
| 250 | 0,04844 € | 12,11 € |
| 500 | 0,04332 € | 21,66 € |
| 1 000 | 0,03924 € | 39,24 € |
| 5 000 | 0,03274 € | 163,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02933 € | 586,60 € |
| 40 000 | 0,02813 € | 1 125,20 € |
| 60 000 | 0,02755 € | 1 653,00 € |
| 100 000 | 0,02691 € | 2 691,00 € |
| 140 000 | 0,02655 € | 3 717,00 € |
| 200 000 | 0,02621 € | 5 242,00 € |
| 240 000 | 0,02604 € | 6 249,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

