
RC0100FR-0731R6L | |
|---|---|
DigiKey Part Number | YAG6315TR-ND - Tape & Reel (TR) YAG6315CT-ND - Cut Tape (CT) YAG6315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0731R6L |
Description | RES 31.6 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0731R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06030 € | 6,03 € |
| 250 | 0,05088 € | 12,72 € |
| 500 | 0,04550 € | 22,75 € |
| 1 000 | 0,04122 € | 41,22 € |
| 5 000 | 0,03438 € | 171,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02906 € | 581,20 € |
| 40 000 | 0,02787 € | 1 114,80 € |
| 60 000 | 0,02729 € | 1 637,40 € |
| 100 000 | 0,02667 € | 2 667,00 € |
| 140 000 | 0,02631 € | 3 683,40 € |
| 200 000 | 0,02596 € | 5 192,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

