
PNP300JR-73-33R | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-33RTR-ND - Tape & Reel (TR) 13-PNP300JR-73-33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-33R |
Description | RES 33 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,14880 € | 14,88 € |
| 250 | 0,12888 € | 32,22 € |
| 500 | 0,11636 € | 58,18 € |
| 1 000 | 0,10574 € | 105,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09671 € | 193,42 € |
| 4 000 | 0,08903 € | 356,12 € |
| 6 000 | 0,08509 € | 510,54 € |
| 10 000 | 0,08063 € | 806,30 € |
| 14 000 | 0,07797 € | 1 091,58 € |
| 20 000 | 0,07537 € | 1 507,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

