1.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-1R5

DigiKey Part Number
13-PNP300JR-73-1R5TR-ND - Tape & Reel (TR)
13-PNP300JR-73-1R5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-1R5
Description
RES 1.5 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,22300 €2,23 €
250,18840 €4,71 €
500,16700 €8,35 €
1000,14880 €14,88 €
2500,12888 €32,22 €
5000,11636 €58,18 €
1 0000,10574 €105,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,09671 €193,42 €
4 0000,08903 €356,12 €
6 0000,08509 €510,54 €
10 0000,08063 €806,30 €
14 0000,07797 €1 091,58 €
20 0000,07537 €1 507,40 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €