
PE1206FRM070R03L | |
|---|---|
DigiKey Part Number | YAG6018TR-ND - Tape & Reel (TR) YAG6018CT-ND - Cut Tape (CT) YAG6018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM070R03L |
Description | RES 0.03 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM070R03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,16220 € | 16,22 € |
| 250 | 0,14056 € | 35,14 € |
| 500 | 0,12704 € | 63,52 € |
| 1 000 | 0,11554 € | 115,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09746 € | 389,84 € |
| 8 000 | 0,09040 € | 723,20 € |
| 12 000 | 0,08678 € | 1 041,36 € |
| 20 000 | 0,08268 € | 1 653,60 € |
| 28 000 | 0,08023 € | 2 246,44 € |
| 40 000 | 0,07785 € | 3 114,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

