
| PE1206FKE470R05Z | |
|---|---|
| DigiKey Part Number | 13-PE1206FKE470R05ZTR-ND - Tape & Reel (TR) 13-PE1206FKE470R05ZCT-ND - Cut Tape (CT) 13-PE1206FKE470R05ZDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PE1206FKE470R05Z | 
| Description | RES 0.05 OHM 1% 1W 1206 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 170°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.033" (0.85mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,22000 € | 0,22 € | 
| 10 | 0,14200 € | 1,42 € | 
| 25 | 0,12000 € | 3,00 € | 
| 50 | 0,10620 € | 5,31 € | 
| 100 | 0,09420 € | 9,42 € | 
| 250 | 0,08116 € | 20,29 € | 
| 500 | 0,07298 € | 36,49 € | 
| 1 000 | 0,06599 € | 65,99 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,05502 € | 220,08 € | 
| 8 000 | 0,05074 € | 405,92 € | 
| 12 000 | 0,04854 € | 582,48 € | 
| 20 000 | 0,04605 € | 921,00 € | 
| 28 000 | 0,04457 € | 1 247,96 € | 
| 40 000 | 0,04312 € | 1 724,80 € | 
| 48 000 | 0,04243 € | 2 036,64 € | 
| 96 000 | 0,04029 € | 3 867,84 € | 
| Unit Price without VAT: | 0,22000 € | 
|---|---|
| Unit Price with VAT: | 0,26400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France