THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FKE470R05Z

DigiKey Part Number
13-PE1206FKE470R05ZTR-ND - Tape & Reel (TR)
13-PE1206FKE470R05ZCT-ND - Cut Tape (CT)
13-PE1206FKE470R05ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FKE470R05Z
Description
RES 0.05 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 691
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14200 €1,42 €
250,12000 €3,00 €
500,10620 €5,31 €
1000,09420 €9,42 €
2500,08116 €20,29 €
5000,07298 €36,49 €
1 0000,06599 €65,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05502 €220,08 €
8 0000,05074 €405,92 €
12 0000,04854 €582,48 €
20 0000,04605 €921,00 €
28 0000,04457 €1 247,96 €
40 0000,04312 €1 724,80 €
48 0000,04243 €2 036,64 €
96 0000,04029 €3 867,84 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €