9 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRE470R009Z

DigiKey Part Number
13-PE0805FRE470R009ZTR-ND - Tape & Reel (TR)
13-PE0805FRE470R009ZCT-ND - Cut Tape (CT)
13-PE0805FRE470R009ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRE470R009Z
Description
RES 0.009 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
9 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 361
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12200 €1,22 €
250,10280 €2,57 €
500,09040 €4,52 €
1000,08020 €8,02 €
2500,06896 €17,24 €
5000,06188 €30,94 €
1 0000,05590 €55,90 €
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €