
PE0603FRM470R05L | |
---|---|
DigiKey Part Number | 13-PE0603FRM470R05LTR-ND - Tape & Reel (TR) 13-PE0603FRM470R05LCT-ND - Cut Tape (CT) 13-PE0603FRM470R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRM470R05L |
Description | RES 0.05 OHM 1% 2/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603FRM470R05L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.030" W (1.60mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,85000 € | 0,85 € |
10 | 0,55600 € | 5,56 € |
25 | 0,47480 € | 11,87 € |
50 | 0,42420 € | 21,21 € |
100 | 0,38120 € | 38,12 € |
250 | 0,33396 € | 83,49 € |
500 | 0,30440 € | 152,20 € |
1 000 | 0,27927 € | 279,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,23455 € | 1 172,75 € |
10 000 | 0,21993 € | 2 199,30 € |
15 000 | 0,21243 € | 3 186,45 € |
25 000 | 0,20835 € | 5 208,75 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,02000 € |