
PE0603FRF7T0R05L | |
|---|---|
DigiKey Part Number | 13-PE0603FRF7T0R05LTR-ND - Tape & Reel (TR) 13-PE0603FRF7T0R05LCT-ND - Cut Tape (CT) 13-PE0603FRF7T0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRF7T0R05L |
Description | RES 0.05 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603FRF7T0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.030" W (1.60mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,30840 € | 7,71 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,24560 € | 24,56 € |
| 250 | 0,21396 € | 53,49 € |
| 500 | 0,19418 € | 97,09 € |
| 1 000 | 0,17736 € | 177,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14741 € | 737,05 € |
| 10 000 | 0,13762 € | 1 376,20 € |
| 15 000 | 0,13259 € | 1 988,85 € |
| 25 000 | 0,12690 € | 3 172,50 € |
| 35 000 | 0,12487 € | 4 370,45 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

